
Weidmüller 2434340000 Triple port continuity 5.10 mm Push-in connector, Jack connector Dark beige 50 pc(s) Package
Number (Package size 50 pc(s))
Technical specifications
- Packaging type
Package
- Product type
Triple port continuity
- Features
Complies with ATEX Ex-e II standards
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.10 mm
- No. of rows
3
- Pins per row
2
- Number of pins
7
- Factory colour
Dark beige
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
690 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2434340000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AMC 2.5
- Dim
(L x W x H) 88 x 5.10 x 107.50 mm
- Width
5.10 mm
- Height
107.50 mm
- Length
88 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669255 Weidmüller 2434340000 Triple port continuity 5.10 mm Push-in connector, Jack connector Dark beige 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1669255 Weidmüller 2434340000 Triple port continuity 5.10 mm Push-in connector, Jack connector Dark beige 50 pc(s) Package


