
Weidmüller 2434350000 Fuse serial terminal 6.10 mm Pull spring Black 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 7.31 / piece)
€ 365.55
plus VAT.
14-day return policy included
Highlights & Details
Fuse terminal block
- AFS 4 2C 30-70V BK
Technical specifications
- Fuse 5 x 20 mm
- Product type
Fuse serial terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.10 mm
- Factory colour
Black
- Nominal current
6.30 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
70 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2434350000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AFS 4 2C 30-70V BK
- Dim
(L x W x H) 68 x 6.10 x 74 mm
- Width
6.10 mm
- Height
74 mm
- Length
68 mm
- RoHS-compliant
Yes
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669256 Weidmüller 2434350000 Fuse serial terminal 6.10 mm Pull spring Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1669256 Weidmüller 2434350000 Fuse serial terminal 6.10 mm Pull spring Black 50 pc(s)









