
Number (Package size 1000 pc(s))
Highlights & Details
Cable marking system, 1.6 - 4.8 mm, 7.6 mm, cross-linked polyolefin, yellow
Our service for you
Technical specifications
- Depth: 0.77 mm
- Net weight: 0.6 g
- conductor cross-section, max.: 4 mm²
- conductor cross-section, min.: 0.75 mm²
- Type
HS 1.6-4.8/50 MM Y
- Product type
Lead marker
- Fitting type
Cable tie
- Material
Polyolefin
- Features
Halogen-free
- Series
HS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
1.6 mm
- Suitable for outside Ø (max.)
4.8 mm
- Factory colour
Yellow
- No. of markers
1000
- Dim
(W x H) 7.6 mm x 50.8 mm
- Halogen-free
Yes
- Content
1000 pc(s)
- Dimensions
0.77 mm
- Width
7.6 mm
- Height
50.8 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765585 Weidmüller 2437580000 HS 1.6-4.8/50 MM Y Lead marker Fitting type: Cable tie Yellow No. of markers: 1000 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1765585 Weidmüller 2437580000 HS 1.6-4.8/50 MM Y Lead marker Fitting type: Cable tie Yellow No. of markers: 1000 1000 pc(s)
Description
This text is machine translated.






