
Number (Package size 1000 pc(s))
Highlights & Details
Cable marking system, 4.2-12.7 mm, 20.9 mm, cross-linked polyolefin, white
Our service for you
Technical specifications
- Depth: 0.77 mm
- Net weight: 0.6 g
- Conductor cross-section, max.: 35 mm²
- Conductor cross-section, min.: 6 mm²
- Type
HS 4.2-12.7/25 MM W
- Product type
Lead marker
- Fitting type
Cable tie
- Material
Polyolefin
- Features
Halogen-free
- Series
HS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
4.2 mm
- Suitable for outside Ø (max.)
12.7 mm
- Factory colour
White
- No. of markers
1000
- Dim
(W x H) 20.9 mm x 25.4 mm
- Halogen-free
Yes
- Content
1000 pc(s)
- Dimensions
0.77 mm
- Width
20.9 mm
- Height
25.4 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765747 Weidmüller 2437710000 HS 4.2-12.7/25 MM W Lead marker Fitting type: Cable tie White No. of markers: 1000 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1765747 Weidmüller 2437710000 HS 4.2-12.7/25 MM W Lead marker Fitting type: Cable tie White No. of markers: 1000 1000 pc(s)
Description
This text is machine translated.






