
Weidmüller 2450490100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Type
HDC XX5E01 MMSRJ45-0100
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Bus connector
- Connection side A
RJ45 plug
- Connection side B
RJ45
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
RJ45
- Cable colour
Green
- Coding
D
- Features
Oil-resistant
- Manufacturer part #
2450490100
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
6.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1670200 Weidmüller 2450490100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1670200 Weidmüller 2450490100 Sensor/actuator data cable (pre-fab) Plug, straight 1.00 m No. of pins (RJ): 4 1 pc(s) Piece




