
Weidmüller 2453540300 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 3.00 m No. of pins (RJ): 8 1
Number
Technical specifications
- Type
HDC XX6A01 MFSXXXX-0300
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Bus connector
- No. of pins
8
- Cable length
3.00 m
- Nominal voltage
50 V
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Cable colour
Blue
- Coding
X
- Manufacturer part #
2453540300
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
8.10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1670186 Weidmüller 2453540300 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 3.00 m No. of pins (RJ): 8 1
User & Safety Instructions
User & Safety Instructions 1670186 Weidmüller 2453540300 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 3.00 m No. of pins (RJ): 8 1
Description
This text is machine translated.




