
Weidmüller 2453550050 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 0.50 m No. of pins (RJ): 4 1
Number
Highlights & Details
Rock Star ® MODU plug
Our service for you
Technical specifications
- Type
HDC XX5E01 MFSXXXX-0050
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Bus connector
- No. of pins
4
- Cable length
0.50 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Plug
- Cable colour
Green
- Coding
D
- Manufacturer part #
2453550050
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
6.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1670160 Weidmüller 2453550050 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 0.50 m No. of pins (RJ): 4 1
User & Safety Instructions
User & Safety Instructions 1670160 Weidmüller 2453550050 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 0.50 m No. of pins (RJ): 4 1
Description
This text is machine translated.




