
Weidmüller 2453550500 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 5.00 m No. of pins (RJ): 4 1
Number
Technical specifications
- Type
HDC XX5E01 MFSXXXX-0500
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Bus connector
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Connector
- Cable colour
Green
- Coding
D
- Manufacturer part #
2453550500
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
6.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1670188 Weidmüller 2453550500 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 5.00 m No. of pins (RJ): 4 1
User & Safety Instructions
User & Safety Instructions 1670188 Weidmüller 2453550500 Sensor/actuator data cable (pre-fab) Plug, straight, Socket, straight 5.00 m No. of pins (RJ): 4 1
Description
This text is machine translated.




