
Weidmüller 2464710000 Distributor serial terminal 10 mm Jack connector Configuration: Terre Green-yellow 20 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Distributor serial terminal
- Features
+ push-in spring bracket
- Connection
Jack connector
- Configuration
Terre
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
10 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Factory colour
Green-yellow
- Manufacturer part #
2464710000
- Content
20 pc(s)
- Type
AAP12 10/4X2.5 PE-LI
- Dim
(L x W x H) 89 x 10 x 89 mm
- Width
10 mm
- Height
89 mm
- Length
89 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537633 Weidmüller 2464710000 Distributor serial terminal 10 mm Jack connector Configuration: Terre Green-yellow 20 pc(s)










