
Number (Package size 50 pc(s))
Total (€ 5.36 / piece)
€ 268.07
plus VAT.
Highlights & Details
Fuse terminal block
- AFS 2.5 CF 2C 24V BK
Technical specifications
- Mini fuse
- Product type
Fuse terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.10 mm
- Pins per row
2
- Number of pins
2
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
24 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2466600000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AFS 2.5 CF 2C 24V BK
- Dim
(L x W x H) 37.65 x 5.10 x 77.50 mm
- Width
5.10 mm
- Height
77.50 mm
- Length
37.65 mm
- RoHS-compliant
Yes
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695275 Weidmüller 2466600000 Fuse terminal 5.10 mm Pull spring Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1695275 Weidmüller 2466600000 Fuse terminal 5.10 mm Pull spring Black 50 pc(s)









