
Highlights & Details
Switched-mode power supply PROtop 1-phase
- 120 W power
- Temperature range -40 to +85 °C.
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 5 A.
- Frequency range AC 45 Hz - 65 Hz
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 5 (+ + / - - -)
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 24 V.
- Nominal input voltage
100-240 V/AC
120 - 340 V/DC
- Product type
SMPSU
- Min. input voltage
85 V AC
48 V DC
- Output voltage
24 V DC
- Input voltage
85 - 277 V/AC, 48 - 410 V DC
- Input voltage (max.)
410 V DC
277 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Phases
1
- Output voltage (nominal)
24 V DC
- Connection
Push-in button
- Dim
(L x W x H) 125 x 35 x 130 mm
- Weight
850 g
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
22.5 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2466870000
- Content
1 pc(s)
- MTBF
1000000 h
- Width
35 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PRO TOP1 120W 24V 5A
- Efficiency
91 %
35
130 mm
125 mm
131.9 W
FALSE
FALSE
AC/DC
Spring clamp connection
TRUE
IP20
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1661558 Weidmüller 2466870000 SMPSU 24 V DC 5 A 120 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1661558 Weidmüller 2466870000 SMPSU 24 V DC 5 A 120 W Content 1 pc(s)
Description
This text is machine translated.










