
Highlights & Details
Switched-mode power supply PROtop 1-phase
- 960 W power output
- Temperature range -40 to +85 °C.
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 15 A.
- Frequency range AC 45 Hz - 65 Hz
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 5 (+ + / - - -)
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 48 V.
- Nominal input voltage
100-240 V/AC
120 - 340 V/DC
- Product type
SMPSU
- Min. input voltage
85 V AC
80 V DC
- Output voltage
48 V DC
- Input voltage
85 - 277 V/AC, 80 - 410 V DC
- Input voltage (max.)
410 V DC
277 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
960 W
- Phases
1
- Output voltage (nominal)
48 V DC
- Connection
Push-in connector
- Dim
(L x W x H) 125 x 124 x 130 mm
- Weight
3382 g
- Output voltage (max.)
56 V DC
- Output voltage (min.)
45 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2466920000
- Content
1 pc(s)
- MTBF
1000000 h
- Width
124 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PRO TOP1 960W 48V 20A
- Efficiency
94 %
124
130 mm
125 mm
1021 W
FALSE
FALSE
AC/DC
Spring clamp connection
TRUE
IP20
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1661562 Weidmüller 2466920000 SMPSU 48 V DC 20 A 960 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1661562 Weidmüller 2466920000 SMPSU 48 V DC 20 A 960 W Content 1 pc(s)
Description
This text is machine translated.










