
Highlights & Details
Switched-mode power supply PROtop 1-phase
- Conformal coating: G3
- Painted pcb
- Higher operating temperature range: -40 to +70 °C
- Can also be used independent of the hazardous areas for higher environmental requirements
- This text is machine translated.
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 5 A.
- Frequency range AC 45 Hz - 65 Hz
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 5 (+ + / - - -)
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 24 V.
- Nominal input voltage
100-240 V/AC
120 - 340 V/DC
- Product type
SMPSU
- Min. input voltage
85 V AC
80 V DC
- Output voltage
24 V DC
- Input voltage
85 - 277 V/AC, 80 - 410 V DC
- Input voltage (max.)
410 V DC
277 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- Connection
Screw terminal
Plug
- Dim
(L x W x H) 125 x 39 x 130 mm
- Weight
1050 g
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
22.5 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-40 °C
- Operating temperature (min.)
-40 °C
- Manufacturer part #
2466990000
- Content
1 pc(s)
- MTBF
1000000 h
- PSU features
protective coating
- Width
39 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Type
PRO TOP1 240W 24V 10A EX
- Efficiency
92 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950775 Weidmüller 2466990000 SMPSU 24 V DC 10 A 240 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1950775 Weidmüller 2466990000 SMPSU 24 V DC 10 A 240 W Content 1 pc(s)
Description
The new DCL technology gives PROtop superior dynamic range. This can be either for reliable tripping of circuit breakers or also for powerful motor starts.
This text is machine translated.











