
Highlights & Details
Switched-mode power supply PROtop 3-phase
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 10 A.
- Frequency range AC 45 Hz - 65 Hz
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 5 (+ + / - - -)
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 24 V.
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
SMPSU
- Min. input voltage
320 V AC
450 V DC
- Output voltage
24 V DC
- Input voltage
320 - 575 V/AC, 450 - 800 V DC
- Input voltage (max.)
800 V DC
575 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Phases
3
- Output voltage (nominal)
24 V DC
- Connection
Push-in button
- Dim
(L x W x H) 125 x 39 x 130 mm
- Weight
967 g
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
22.5 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2467060000
- Content
1 pc(s)
- MTBF
1000000 h
- Width
39 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PRO TOP3 120W 24V 5A
- Efficiency
89 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950777 Weidmüller 2467060000 SMPSU 24 V DC 5 A 120 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1950777 Weidmüller 2467060000 SMPSU 24 V DC 5 A 120 W Content 1 pc(s)
Description
This text is machine translated.










