
Highlights & Details
Switched-mode power supply PROtop 3-phase
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 10 A.
- Frequency range AC 45 Hz - 65 Hz
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 4 (++ / --)
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 24 V.
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
SMPSU
- Min. input voltage
320 V AC
450 V DC
- Output voltage
24 V DC
- Input voltage
320 - 575 V/AC, 450 - 800 V DC
- Input voltage (max.)
800 V DC
575 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Phases
3
- Output voltage (nominal)
24 V DC
- Connection
Push-in connector
- Dim
(L x W x H) 175 x 89 x 130 mm
- Weight
2490 g
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
22.5 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2467120000
- Content
1 pc(s)
- MTBF
1000000 h
- Width
89 mm
- Height
130 mm
- Length
175 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PRO TOP3 960W 24V 40A
- Efficiency
95.3 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1951797 Weidmüller 2467120000 SMPSU 24 V DC 40 A 960 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1951797 Weidmüller 2467120000 SMPSU 24 V DC 40 A 960 W Content 1 pc(s)
Description
The new DCL technology gives PROtop superior dynamic range. This can be either for reliable tripping of circuit breakers or also for powerful motor starts.
This text is machine translated.










