
Number (Package size 50 pc(s))
Total (€ 2.35 / piece)
€ 117.64
plus VAT.
Highlights & Details
Earth conductor terminal
- APGTB 1.5 PE 2C/1
Technical specifications
- Product type
PG terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Yellow
Green
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2482220000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
APGTB 1.5 PE 2C/1
- Dim
(L x W x H) 33.50 x 3.50 x 55 mm
- Width
3.50 mm
- Height
55 mm
- Length
33.50 mm
- RoHS-compliant
Yes
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669268 Weidmüller 2482220000 PG terminal 3.50 mm Pull spring Yellow, Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1669268 Weidmüller 2482220000 PG terminal 3.50 mm Pull spring Yellow, Green 50 pc(s)










