Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V/DC
Diode module
0 V DC
60 V DC
20 A
20 A
480 VA
932 W
Screws
(L x W x H) 125 x 32 x 125 mm
+70 °C
-40 °C
2486080000
1 pc(s)
32 mm
125 mm
125 mm
IP20
PRO DM 20
32
125 mm
125 mm
480 W
FALSE
2
DC
Screw connection
TRUE
IP20
None
None
yes
User & Safety Instructions 2539194 Weidmüller 2486080000 Diode module 20 A 480 VA, 932 W Content 1 pc(s)