There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Redundancy module, 24 V DC
24 V/DC
Redundancy module
Redundancy module
10 V DC
0.13 V
7.5 A, 10 A, 12 A
10 - 32 V DC
32 V DC
24 A
24 A
Push-in connector
(L x W x H) 125 x 30 x 130 mm
497 g
+70 °C
+70 °C
-40 °C
-40 °C
2486090000
1 pc(s)
30 mm
130 mm
125 mm
IP20
+70 °C
-40 °C
PRO RM 10
98 %
yes
Datasheet 1951809 Weidmüller 2486090000 Redundancy module 24 A Content 1 pc(s)
User & Safety Instructions 1951809 Weidmüller 2486090000 Redundancy module 24 A Content 1 pc(s)