
Number (Package size 25 pc(s))
Total (€ 4.37 / piece)
€ 109.24
plus VAT.
Only 5 Set(s) available
Highlights & Details
Earth conductor terminal
- A2C 10 PE
Technical specifications
- Product type
PG terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
18
- AWG max.
6
- Clamp width
10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal voltage
1000 V
- Stripping length (max.)
18 mm
- Manufacturer part #
2490440000
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
A2C 10 PE
- Dim
(L x W x H) 51.50 x 10 x 80.50 mm
- Width
10 mm
- Height
80.50 mm
- Length
51.50 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669273 Weidmüller 2490440000 PG terminal 10 mm Pull spring Green, Yellow 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1669273 Weidmüller 2490440000 PG terminal 10 mm Pull spring Green, Yellow 25 pc(s)










