
Weidmüller 2494100000 Serial continuity 12 mm Push-in connector Blue 20 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Serial continuity
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
4
- AWG max.
4
- Clamp width
12 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Nominal voltage
1000 V
- Min. stripping length
18 mm
- Stripping length (max.)
18 mm
- Manufacturer part #
2494100000
- Content
20 pc(s)
- Type
A2C 16 BL
- Dim
(L x W x H) 51.50 x 12 x 80.50 mm
- Width
12 mm
- Height
80.50 mm
- Length
51.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1949486 Weidmüller 2494100000 Serial continuity 12 mm Push-in connector Blue 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1949486 Weidmüller 2494100000 Serial continuity 12 mm Push-in connector Blue 20 pc(s)










