
Number
Total (€ 7.56 / piece)
€ 37.81
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- WPD 230 2X50/2X50 GY
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Screws
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
4 mm²
- Cross section (inflexible) (max.)
50 mm²
- Clamp width
35.60 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Nominal voltage
1000 V
- Manufacturer part #
2502580000
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
WPD 230 2X50/2X50 GY
- Dim
(L x W x H) 45 x 35.60 x 70 mm
- Width
35.60 mm
- Height
70 mm
- Length
45 mm
- RoHS-compliant
Yes
- Flammability rating
UL 94 V0
- Connector colour
Grey
- Insulation material
Thermoplastic material
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669276 Weidmüller 2502580000 Continuity 35.60 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669276 Weidmüller 2502580000 Continuity 35.60 mm Screws Grey 1 pc(s) Piece







