
Number (Package size 3 pc(s))
Total (€ 11.76 / piece)
€ 35.29
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- WPD 330 3X50/3X50 1XGY/1XBL/1XGN
Technical specifications
- Product type
Continuity
- Connection
Screws
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
4 mm²
- Cross section (inflexible) (max.)
50 mm²
- Clamp width
56.60 mm
- No. of rows
3
- Pins per row
2
- Number of pins
6
- Factory colour
Grey
Blue
Green
- Nominal current
150 A
- Nominal current - rounded value
150 A
- Nominal voltage
1000 V
- Manufacturer part #
2502640000
- Content
3 pc(s)
- Industrial packaging
Yes
- Type
WPD 330 3X50/3X50 1XGY/1XBL/1XGN
- Dim
(L x W x H) 45 x 56.60 x 70 mm
- Width
56.60 mm
- Height
70 mm
- Length
45 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669281 Weidmüller 2502640000 Continuity 56.60 mm Screws Grey, Blue, Green 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1669281 Weidmüller 2502640000 Continuity 56.60 mm Screws Grey, Blue, Green 3 pc(s)







