
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Feed-through terminal
- WPD 133 1X300/1X300 GY
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
300 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
300 mm²
- Clamp width
45 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
520 A
- Nominal current - rounded value
520 A
- Nominal voltage
1000 V
- Manufacturer part #
2502850000
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
WPD 133 1X300/1X300 GY
- Dim
(L x W x H) 83.50 x 45 x 118 mm
- Width
45 mm
- Height
118 mm
- Length
83.50 mm
- RoHS-compliant
Yes
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669291 Weidmüller 2502850000 Continuity 45 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669291 Weidmüller 2502850000 Continuity 45 mm Screws Grey 1 pc(s) Piece







