
Number
Total (€ 57.13 / piece)
€ 79.82
-28 %
€ 57.13
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal
- WPD 233 2X300/2X300 BN
Technical specifications
- Product type
Continuity
- Connection
Screws
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
300 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
300 mm²
- Clamp width
82.60 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Grey
Brown
- Nominal current
520 A
- Nominal current - rounded value
520 A
- Nominal voltage
1000 V
- Manufacturer part #
2502930000
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
WPD 233 2X300/2X300 BN
- Dim
(L x W x H) 83.50 x 82.60 x 118 mm
- Width
82.60 mm
- Height
118 mm
- Length
83.50 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669294 Weidmüller 2502930000 Continuity 82.60 mm Screws Grey, Brown 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1669294 Weidmüller 2502930000 Continuity 82.60 mm Screws Grey, Brown 1 pc(s)







