
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 6.72 / piece)
€ 13.44
plus VAT.
Only 5 Set(s) available
Highlights & Details
- WPD 131 1X95/1X95 GY
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
Explosion-proof
- Connection
Screws
- Cross section (flexible) (min.)
70 mm²
- Cross section (flexible) (max.)
95 mm²
- Cross section (inflexible) (min.)
95 mm²
- Cross section (inflexible) (max.)
95 mm²
- Clamp width
25.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
232 A
- Nominal current - rounded value
232 A
- Nominal voltage
1000 V
- Manufacturer part #
2503090000
- Content
2 pc(s)
- Industrial packaging
Yes
- Type
WPD 131 1X95/1X95 GY
- Dim
(L x W x H) 57 x 25.50 x 93 mm
- Width
25.50 mm
- Height
93 mm
- Length
57 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669219 Weidmüller 2503090000 Continuity 25.50 mm Screws Grey 2 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669219 Weidmüller 2503090000 Continuity 25.50 mm Screws Grey 2 pc(s) Piece







