
Weidmüller 2503880000 Distributor serial terminal 5.1 mm Pull spring Grey 50 pc(s) Piece
Number (Package size 50 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
Distributor serial terminal
- Features
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Clamp width
5.1 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2503880000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AAP12 2.5 LI OR
- Dim
(L x W x H) 54 x 5.1 x 89 mm
- Width
5.1 mm
- Height
89 mm
- Length
54 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669309 Weidmüller 2503880000 Distributor serial terminal 5.1 mm Pull spring Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669309 Weidmüller 2503880000 Distributor serial terminal 5.1 mm Pull spring Grey 50 pc(s) Piece









