
Weidmüller 2506090000 Distributor serial terminal Pull spring Beige 1 pc(s) Piece
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Distributor serial terminal
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
22
- AWG max.
8
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Factory colour
Beige
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
500 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2506090000
- Content
1 pc(s)
- Type
SET AAP11 6/1.5/12C
- Dim
(L x W x H) 47 x 35 x 85.50 mm
- Width
35 mm
- Height
85.50 mm
- Length
47 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1695278 Weidmüller 2506090000 Distributor serial terminal Pull spring Beige 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1695278 Weidmüller 2506090000 Distributor serial terminal Pull spring Beige 1 pc(s) Piece


