
Weidmüller 2506350000 Distributor serial terminal 45.2 mm Pull spring Beige 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Product type
Distributor serial terminal
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
45.2 mm
- No. of rows
1
- Number of pins
6
- Factory colour
Beige
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Stripping length (max.)
18 mm
- Manufacturer part #
2506350000
- Content
1 pc(s)
- Type
SET AAP12 10/2.5/10C
- Dim
(L x W x H) 53.50 x 45.20 x 89 mm
- Width
45.20 mm
- Height
89 mm
- Length
53.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Red
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1695301 Weidmüller 2506350000 Distributor serial terminal 45.2 mm Pull spring Beige 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1695301 Weidmüller 2506350000 Distributor serial terminal 45.2 mm Pull spring Beige 1 pc(s) Piece
