
Weidmüller 2506370000 Distributor serial terminal 49 mm Pull spring Beige 1 pc(s) Single
Number
Technical specifications
- Packaging type
Single
- Product type
Distributor serial terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
22
- AWG max.
8
- Clamp width
49 mm
- No. of rows
1
- Pins per row
24
- Number of pins
24
- Factory colour
Beige
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
500 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2506370000
- Content
1 pc(s)
- Type
SET AAP11 6/1.5/24C
- Dim
(L x W x H) 47 x 49 x 85.50 mm
- Width
49 mm
- Height
85.50 mm
- Length
47 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Red
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1695270 Weidmüller 2506370000 Distributor serial terminal 49 mm Pull spring Beige 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1695270 Weidmüller 2506370000 Distributor serial terminal 49 mm Pull spring Beige 1 pc(s) Single


