
Number (Package size 100 pc(s))
Total (€ 0.71 / piece)
€ 70.58
plus VAT.
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Dark blue
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2508180000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A2C 1.5 DBL
- Dim
(L x W x H) 33.5 x 3.5 x 55 mm
- Width
3.5 mm
- Height
55 mm
- Length
33.5 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695280 Weidmüller 2508180000 Continuity 3.5 mm Pull spring Dark blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1695280 Weidmüller 2508180000 Continuity 3.5 mm Pull spring Dark blue 100 pc(s)










