
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Product type
Distribution block
- Connection
Screws
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
25 mm²
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
Transparent
- Nominal current
101 A
- Nominal current - rounded value
101 A
- Nominal voltage
1000 V
- Manufacturer part #
2518250000
- Content
1 pc(s)
- Type
WPD 104 1x25+1x16/2x16+3x10 BL
- Dim
(L x W x H) 49 x 31.50 x 68 mm
- Width
31.50 mm
- Height
68 mm
- Length
49 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1695725 Weidmüller 2518250000 Distribution block Screws Blue, Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1695725 Weidmüller 2518250000 Distribution block Screws Blue, Transparent 1 pc(s)










