
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
built-in jumper
- Connection
Screws
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
25 mm²
- Clamp width
94.5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Blue
- Nominal current
101 A
- Nominal current - rounded value
101 A
- Nominal voltage
1000 V
- Manufacturer part #
2518340000
- Content
1 pc(s)
- Type
WPD 304 3X25/6X16+9X10 3XBL
- Dim
(L x W x H) 49 x 94.50 x 68 mm
- Width
94.50 mm
- Height
68 mm
- Length
49 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669300 Weidmüller 2518340000 Distribution block 94.5 mm Screws Grey, Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669300 Weidmüller 2518340000 Distribution block 94.5 mm Screws Grey, Blue 1 pc(s) Piece










