
Number
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
Complies with ATEX Ex-e II standards
- Connection
Screws
- Cross section (flexible) (min.)
16 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
16 mm²
- Cross section (inflexible) (max.)
35 mm²
- Clamp width
35.6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Blue
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Nominal voltage
1000 V
- Manufacturer part #
2518540000
- Content
1 pc(s)
- Type
WPD 105 1x35+1x16/2x25+3x16 BL
- Dim
(L x W x H) 53.70 x 35.60 x 70 mm
- Width
35.60 mm
- Height
70 mm
- Length
53.70 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669220 Weidmüller 2518540000 Distribution block 35.6 mm Screws Grey, Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669220 Weidmüller 2518540000 Distribution block 35.6 mm Screws Grey, Blue 1 pc(s) Piece










