
Weidmüller 2519000000 EL 27 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 27 x 30000 mm Blue 1 pc(s)
Number
Technical specifications
- Depth: 0.1 mm
- Net weight: 230 g
- Flammability class according to UL 94: V-0
- Glue: Acrylate adhesive
- Type
EL 27 MM BL 30M
- Product type
Heatshrink marker
- Fitting type
Adhesive
- Writing area length
27 mm
- Writing area width
30000 mm
- Writing area
27 x 30000 mm
- Material
Polyester
- Features
Halogen-free
self-adhesive
Printable
UL94 flammability rating
- Series
EL
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
Blue
- Halogen-free
Yes
- Industrial packaging
Yes
- Content
1 pc(s)
- Height
27 mm
- Length
30 m
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1671168 Weidmüller 2519000000 EL 27 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 27 x 30000 mm Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1671168 Weidmüller 2519000000 EL 27 MM BL 30M Heatshrink marker Fitting type: Adhesive Writing area: 27 x 30000 mm Blue 1 pc(s)










