
Number (Package size 1000 pc(s))
Highlights & Details
Lead marker SFX 9/24 mm SW
Our service for you
Technical specifications
- Depth: 0.6 mm
- Net weight: 0.238 g
- Flammability class according to UL 94: HB
- Type
SFX 9/24 MM SW
- Product type
Lead marker
- Fitting type
Thread
- Writing area length
9 mm
- Writing area width
24 mm
- Writing area
9 x 24 mm
- Material
Polyurethane
- Suited for series
Single wires
Universal usage
- Features
UL94 flammability rating
Halogen-free
- Series
SFX
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Suitable for outside Ø (min.)
7 mm
- Factory colour
Black
- No. of markers
1000
- Dim
(W x H) 15 mm x 26 mm
- Halogen-free
Yes
- Industrial packaging
Yes
- Content
1000 pc(s)
- Width
15 mm
- Height
26 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671172 Weidmüller 2519070000 SFX 9/24 MM SW Lead marker Fitting type: Thread Writing area: 9 x 24 mm Black No. of markers: 1000
User & Safety Instructions
User & Safety Instructions 1671172 Weidmüller 2519070000 SFX 9/24 MM SW Lead marker Fitting type: Thread Writing area: 9 x 24 mm Black No. of markers: 1000








