
Number (Package size 300 pc(s))
Highlights & Details
Lead marker SFX 30/60 mm BL
Our service for you
Technical specifications
- Depth: 0.6 mm
- Net weight: 1,443 g
- Flammability class according to UL 94: HB
- Type
SFX 30/60 MM BL
- Product type
Lead marker
- Fitting type
Thread
- Writing area length
30 mm
- Writing area width
60 mm
- Writing area
30 x 60 mm
- Material
Polyurethane
- Suited for series
Single wires
Universal usage
- Features
UL94 flammability rating
Halogen-free
- Series
SFX
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Suitable for outside Ø (min.)
7 mm
- Factory colour
Blue
- No. of markers
300
- Dim
(W x H) 32 mm x 60 mm
- Halogen-free
Yes
- Industrial packaging
Yes
- Content
300 pc(s)
- Width
32 mm
- Height
60 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671176 Weidmüller 2519140000 SFX 30/60 MM BL Lead marker Fitting type: Thread Writing area: 30 x 60 mm Blue No. of markers: 300
User & Safety Instructions
User & Safety Instructions 1671176 Weidmüller 2519140000 SFX 30/60 MM BL Lead marker Fitting type: Thread Writing area: 30 x 60 mm Blue No. of markers: 300








