
Number (Package size 3000 pc(s))
Highlights & Details
Lead marker ELS 7/40 mm GE
Our service for you
Technical specifications
- Depth: 0.14 mm
- Net weight: 0.077 g
- Flammability class according to UL 94: HB
- Type
ELS 7/40 MM GE
- Product type
Lead marker
- Fitting type
Clip
- Writing area width
6.30 mm
- Material
Polyester
- Features
Halogen-free
UL94 flammability rating
- Series
ELS
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Factory colour
Yellow
- No. of markers
3000
- Dim
(W x H) 6.3 mm x 40 mm
- Halogen-free
Yes
- Industrial packaging
Yes
- Content
3000 pc(s)
- Width
6.3 mm
- Height
40 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671213 Weidmüller 2519160000 ELS 7/40 MM GE Lead marker Fitting type: Clip Yellow No. of markers: 3000 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1671213 Weidmüller 2519160000 ELS 7/40 MM GE Lead marker Fitting type: Clip Yellow No. of markers: 3000 3000 pc(s)






