
Weidmüller 2522840000 Distributor serial terminal Push-in connector, Jack connector Blue 50 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 2.52 / piece)
€ 126.04
plus VAT.
Only 5 Set(s) available
Technical specifications
- Packaging type
Piece
- Product type
Distributor serial terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Factory colour
Blue
- Manufacturer part #
2522840000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
AAP12 2.5 LI BL/OR
- RoHS-compliant
Yes
- Connector colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669301 Weidmüller 2522840000 Distributor serial terminal Push-in connector, Jack connector Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669301 Weidmüller 2522840000 Distributor serial terminal Push-in connector, Jack connector Blue 50 pc(s) Piece
Description
AAP12 2.5 LI BL/OR 2522840000 Weidmüller 50 PCS
This text is machine translated.
This text is machine translated.









