
Weidmüller 2526060000 HS 0.8-2.4/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 5 x 12.70 mm Yellow No.
Number (Package size 4000 pc(s))
Highlights & Details
Heatshrink marker HS 0.8-2. 4/12 mm Y
Our service for you
Technical specifications
- Depth: 0.5 mm
- Net weight: 0.128 g
- conductor cross-section, max.: 0.5 mm²
- conductor cross-section, min.: 0.25 mm²
- Type
HS 0.8-2.4/12 MM Y
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
5 mm
- Writing area width
12.70 mm
- Writing area
5 x 12.70 mm
- Material
Polyolefin
- Features
Printable
- Series
HS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
0.8 mm
- Suitable for outside Ø (max.)
2.4 mm
- Factory colour
Yellow
- No. of markers
4000
- Dim
(W x H) 5 mm x 12.7 mm
- Halogen-free
No
- Industrial packaging
Yes
- Content
4000 pc(s)
- Width
5 mm
- Height
12.7 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671177 Weidmüller 2526060000 HS 0.8-2.4/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 5 x 12.70 mm Yellow No.
User & Safety Instructions
User & Safety Instructions 1671177 Weidmüller 2526060000 HS 0.8-2.4/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 5 x 12.70 mm Yellow No.










