
Weidmüller 2526070000 HS 1.0-3.2/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 6.20 x 12.70 mm White No
Number (Package size 4000 pc(s))
Highlights & Details
Heatshrink marker HS 1.0-3. 2/12 mm W
Our service for you
Technical specifications
- Depth: 0.6 mm
- Net weight: 0.14 g
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.5 mm²
- Type
HS 1.0-3.2/12 MM W
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
6.20 mm
- Writing area width
12.70 mm
- Writing area
6.20 x 12.70 mm
- Material
Polyolefin
- Features
Printable
- Series
HS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
1 mm
- Suitable for outside Ø (max.)
3.2 mm
- Factory colour
White
- No. of markers
4000
- Dim
(W x H) 6.2 mm x 12.7 mm
- Halogen-free
No
- Industrial packaging
Yes
- Content
4000 pc(s)
- Width
6.2 mm
- Height
12.7 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671178 Weidmüller 2526070000 HS 1.0-3.2/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 6.20 x 12.70 mm White No
User & Safety Instructions
User & Safety Instructions 1671178 Weidmüller 2526070000 HS 1.0-3.2/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 6.20 x 12.70 mm White No










