
Weidmüller 2526140000 HS 3.2-9.5/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 16.10 x 12.70 mm Yellow
Number (Package size 2000 pc(s))
Highlights & Details
Heatshrink marker HS 3.2-9. 5/12 mm Y
Our service for you
Technical specifications
- Depth: 0.9 mm
- Net weight: 0.306 g
- conductor cross-section, max.: 16 mm²
- conductor cross-section, min.: 4 mm²
- Type
HS 3.2-9.5/12 MM Y
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
16.10 mm
- Writing area width
12.70 mm
- Writing area
16.10 x 12.70 mm
- Material
Polyolefin
- Features
Printable
- Series
HS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
3.2 mm
- Suitable for outside Ø (max.)
9.5 mm
- Factory colour
Yellow
- No. of markers
2000
- Dim
(W x H) 16.1 mm x 12.7 mm
- Halogen-free
No
- Industrial packaging
Yes
- Content
2000 pc(s)
- Width
16.1 mm
- Height
12.7 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671218 Weidmüller 2526140000 HS 3.2-9.5/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 16.10 x 12.70 mm Yellow
User & Safety Instructions
User & Safety Instructions 1671218 Weidmüller 2526140000 HS 3.2-9.5/12 MM Y Heatshrink marker Fitting type: Slide-on Writing area: 16.10 x 12.70 mm Yellow










