
Weidmüller 2526150000 HS 4.2-12.7/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 20.90 x 12.70 mm White
Number (Package size 2000 pc(s))
Highlights & Details
Heatshrink marker HS 4.2-12. 7/12 mm W
Our service for you
Technical specifications
- Depth: 1.2 mm
- Net weight: 0.38 g
- conductor cross-section, max.: 35 mm²
- conductor cross-section, min.: 6 mm²
- Type
HS 4.2-12.7/12 MM W
- Product type
Heatshrink marker
- Fitting type
Slide-on
- Writing area length
20.90 mm
- Writing area width
12.70 mm
- Writing area
20.90 x 12.70 mm
- Material
Polyolefin
- Features
Printable
- Series
HS
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Suitable for outside Ø (min.)
4.2 mm
- Suitable for outside Ø (max.)
12.7 mm
- Factory colour
White
- No. of markers
2000
- Dim
(W x H) 20.9 mm x 12.7 mm
- Halogen-free
No
- Industrial packaging
Yes
- Content
2000 pc(s)
- Width
20.9 mm
- Height
12.7 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671219 Weidmüller 2526150000 HS 4.2-12.7/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 20.90 x 12.70 mm White
User & Safety Instructions
User & Safety Instructions 1671219 Weidmüller 2526150000 HS 4.2-12.7/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 20.90 x 12.70 mm White










