
Weidmüller 2528360000 EL 60 MM GN 30M Heatshrink marker Fitting type: Adhesive Writing area: 60 x 30000 mm Green 1 pc(s)
Number
Highlights & Details
Heatshrink marker EL 60 MM GREEN 30 M
Our service for you
Technical specifications
- Depth: 0.1 mm
- Net weight: 500 g
- Flammability class according to UL 94: V-0
- Glue: Acrylate adhesive
- Type
EL 60 MM GN 30M
- Product type
Heatshrink marker
- Fitting type
Adhesive
- Writing area length
60 mm
- Writing area width
30000 mm
- Writing area
60 x 30000 mm
- Material
Polyester
- Features
Halogen-free
self-adhesive
Printable
UL94 flammability rating
- Series
EL
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
Green
- Halogen-free
Yes
- Industrial packaging
Yes
- Content
1 pc(s)
- Height
60 mm
- Length
30 m
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1671230 Weidmüller 2528360000 EL 60 MM GN 30M Heatshrink marker Fitting type: Adhesive Writing area: 60 x 30000 mm Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1671230 Weidmüller 2528360000 EL 60 MM GN 30M Heatshrink marker Fitting type: Adhesive Writing area: 60 x 30000 mm Green 1 pc(s)










