There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester (plug-in)
20 kA
1000 V
-40 °C to +70 °C °C
IP20
2530530000
Type I/II
Orange
EN 50539-11:2013 + A1:2014, UL 1449 Ed. 4
(W x H x D) 18 x 45 x 63 mm
18 mm
45 mm
63 mm
1 pc(s)
Datasheet 1915813 Weidmüller 2530530000 VPU PV I+II 0 1000 E Surge arrester (plug-in) 20 kA 1 pc(s)
User & Safety Instructions 1915813 Weidmüller 2530530000 VPU PV I+II 0 1000 E Surge arrester (plug-in) 20 kA 1 pc(s)