
Number (Package size 100 pc(s))
Total (€ 0.88 / piece)
€ 88.23
plus VAT.
14-day return policy included
Highlights & Details
Feed-through terminal
- A2C 4 DBL
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
6.1 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Dark blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Stripping length (max.)
12 mm
- Manufacturer part #
2534380000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A2C 4 DBL
- Dim
(L x W x H) 39.5 x 6.1 x 60 mm
- Width
6.1 mm
- Height
60 mm
- Length
39.5 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695326 Weidmüller 2534380000 Continuity 6.1 mm Pull spring Dark blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1695326 Weidmüller 2534380000 Continuity 6.1 mm Pull spring Dark blue 100 pc(s)










