
Number (Package size 50 pc(s))
Highlights & Details
Feed-through terminal
- A3C 1.5 LTGY
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.50 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Light grey
- Nominal current
17.50 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2534490000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A3C 1.5 LTGY
- Dim
(L x W x H) 33.50 x 3.50 x 61.50 mm
- Width
3.50 mm
- Height
61.50 mm
- Length
33.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695287 Weidmüller 2534490000 Continuity 3.50 mm Pull spring Light grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1695287 Weidmüller 2534490000 Continuity 3.50 mm Pull spring Light grey 50 pc(s) Piece










