
Highlights & Details
Feed-through terminal
- A4C 2.5 BR
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Brown
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
2534750000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A4C 2.5 BR
- Dim
(L x W x H) 36.5 x 5.1 x 77.5 mm
- Width
5.1 mm
- Height
77.5 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Brown
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695322 Weidmüller 2534750000 Continuity 5.1 mm Pull spring Brown 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1695322 Weidmüller 2534750000 Continuity 5.1 mm Pull spring Brown 100 pc(s) Piece










