
Number (Package size 450 pc(s))
Highlights & Details
Lead marker SM 22/22 mm WH
Our service for you
Technical specifications
- Depth: 0.1 mm
- Net weight: 0.15 g
- flammability class according to UL 94: V-0
- Glue: Acrylate adhesive
- Type
SM 22/22 MM WS
- Product type
Lead marker
- Fitting type
Adhesive
- Writing area length
22 mm
- Writing area width
22 mm
- Writing area
22 x 22 mm
- Material
Polyester
- Features
Halogen-free
self-adhesive
- Series
SM
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
White
- No. of markers
1000
- Dim
(W x H) 22 mm x 22 mm
- Halogen-free
Yes
- Industrial packaging
Yes
- Content
450 pc(s)
- Width
22 mm
- Height
22 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1671234 Weidmüller 2535610000 SM 22/22 MM WS Lead marker Fitting type: Adhesive Writing area: 22 x 22 mm White No. of markers: 1
User & Safety Instructions
User & Safety Instructions 1671234 Weidmüller 2535610000 SM 22/22 MM WS Lead marker Fitting type: Adhesive Writing area: 22 x 22 mm White No. of markers: 1






