
Weidmüller 2545120000 ITS 24-240VUC M7C PU10 TDR Multifunction 500 pc(s) Time range: 0.05 - 36000 s 1 change-over
Technical specifications
- Suitable for DIN rail mounting: Yes
- Product type
TDR
- Type
ITS 24-240VUC M7C PU10
- Type
Multifunction
- Connection
Screws
- Functions
On-delay
Off-delay
Single-shot trailing-edge
Flasher, pulse OFF
Single-shot leading-edge
Pulse shaper
- Min. operating voltage
20.4 V DC/AC
- Max. operating voltage
264 V AC
52.8 V DC
- Operating voltage
20.4 - 264, 52.8 V AC, V DC
- Contact type
1 change-over
- Time range (min.)
0.05 s
- Time range (max.)
36000 s
- Length
98 mm
- Width
17.5 mm
- Height
98 mm
- Depth
57.9 mm
- Dim
(L x W x H) 98 x 17.5 x 98 mm
- Content
500 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542167 Weidmüller 2545120000 ITS 24-240VUC M7C PU10 TDR Multifunction 500 pc(s) Time range: 0.05 - 36000 s 1 change-over







