
Highlights & Details
Switched-mode power supply PROtop 1-phase
- One-sided flange on the output side for higher mechanical requirements
- This text is machine translated.
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 5 A.
- Frequency range AC 45 Hz - 65 Hz
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 4 (++ / --)
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 24 V.
- Nominal input voltage
100-240 V/AC
120 - 340 V/DC
- Product type
SMPSU
- Min. input voltage
85 V AC
80 V DC
- Output voltage
24 V DC
- Input voltage
85 - 277 V/AC, 80 - 410 V DC
- Input voltage (max.)
410 V DC
277 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
72 W
- Phases
1
- Output voltage (nominal)
24 V DC
- Connection
Push-in button
- Dim
(L x W x H) 125 x 35 x 130 mm
- Weight
650 g
- Output voltage (max.)
28.8 V DC
- Output voltage (min.)
22.5 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
2568970000
- Content
1 pc(s)
- MTBF
1000000 h
- Width
35 mm
- Height
130 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PRO TOP1 72W 24V 3A F
- Efficiency
89 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950076 Weidmüller 2568970000 SMPSU 24 V DC 3 A 72 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1950076 Weidmüller 2568970000 SMPSU 24 V DC 3 A 72 W Content 1 pc(s)
Description
The new DCL technology gives PROtop superior dynamic range. This can be either for reliable tripping of circuit breakers or also for powerful motor starts.
This text is machine translated.










